
Surface mount aluminum electrolytic capacitor with 470µF capacitance and 20% tolerance. Features a 6.3V DC rated voltage and a maximum operating temperature of 85°C. This general-purpose component offers a ripple current of 380mA and a leakage current of 3µA. Designed for PCB mounting, it has a cylindrical construction with a 3.1mm lead pitch and is supplied on tape and reel.
Panasonic EEE-0JA471P technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 380mA |
| Ripple Current (AC) | 380mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-0JA471P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
