
Aluminum electrolytic capacitor, 22µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a 3mm diameter, 5.4mm height, and 5.5mm length in a cylindrical construction. Surface mountable with SMD/SMT termination, rated for 1000 hours at 85°C and 20mA ripple current. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Panasonic EEE-0JS220WR technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 3mm |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 20mA |
| Ripple Current (AC) | 20mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-0JS220WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
