Surface mount aluminum electrolytic capacitor, 33µF capacitance with 20% tolerance, rated for 10V DC. Features a cylindrical construction with a 5mm diameter and 5.4mm height, designed for PCB mounting. Offers a leakage current of 3µA and a ripple current of 43mA, with an operating temperature range of -40°C to 85°C. This RoHS compliant component provides 2000 hours of life and is supplied in tape and reel packaging.
Panasonic EEE-1AA330SR technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Lead Length | 2.2mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 43mA |
| Ripple Current (AC) | 43mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1AA330SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
