
16V, 22µF aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 5.4mm height, and cylindrical construction. Rated for 2000 hours at 85°C, with a leakage current of 3µA and ripple current of 39mA. Surface mountable via SMD/SMT termination, supplied in tape and reel packaging. AEC-Q200 and RoHS compliant.
Panasonic EEE-1CA220NP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.32% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 39mA |
| Ripple Current (AC) | 39mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1CA220NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
