
22µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, 6.3mm diameter, 7.8mm height, and 1.8mm lead pitch. Rated for 2000 hours at 85°C, with a leakage current of 3µA and ripple current of 55mA. This surface mount component is AEC-Q200 qualified and RoHS compliant.
Panasonic EEE-1EA220AP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Height | 7.8mm |
| Height - Seated (Max) | 0.213inch |
| Lead Pitch | 1.8mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1EA220AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
