330µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, surface mount termination, and a 340mA ripple current rating. Operates within a -40°C to 85°C temperature range, offering 2000 hours of life. This RoHS compliant component is supplied in tape and reel packaging.
Panasonic EEE-1EA331P technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 340mA |
| Ripple Current (AC) | 340mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1EA331P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
