Surface mount aluminum electrolytic capacitor with 330µF capacitance and 20% tolerance. Features a 25V DC voltage rating, 270mA ripple current, and a leakage current of 3µA. Constructed with a cylindrical radial package, measuring 8mm in diameter and 10.2mm in height. Operates across a temperature range of -40°C to 85°C with a rated life of 2000 hours. RoHS compliant and lead-free.
Panasonic EEE-1EA331UP technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 16% |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 270mA |
| Ripple Current (AC) | 270mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1EA331UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
