Surface mount aluminum electrolytic capacitor with 3.3µF capacitance and 20% tolerance. Features a 25V DC rated voltage and a ripple current of 12mA. Operating temperature range is -40°C to 85°C with a 2000-hour life rating. This RoHS compliant component is supplied in tape and reel packaging.
Panasonic EEE-1EA3R3NR technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 12mA |
| Ripple Current (AC) | 12mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1EA3R3NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
