Surface mount aluminum electrolytic capacitor featuring 1uF capacitance and a 50V DC rated voltage. This radial, cylindrical component offers a 20% tolerance, 10mA ripple current, and a leakage current of 3uA. Designed for surface mount applications with a 1mm lead pitch, it operates from -40°C to 85°C with a 2000-hour life rating. The capacitor is RoHS compliant and available in tape and reel packaging.
Panasonic EEE-1HA1R0AR technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.12% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 10mA |
| Ripple Current (AC) | 10mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1HA1R0AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
