
Aluminum electrolytic capacitor, 220µF capacitance, 50V voltage rating, and 20% tolerance. Features a 300mA ripple current, 1000-hour life at 85°C, and operates from -40°C to 85°C. This surface mount component has a 10mm diameter, 10.2mm height, and 4.6mm lead pitch, packaged in tape and reel. RoHS compliant with a 3µA leakage current.
Panasonic EEE-1HA221UAP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.18% |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1HA221UAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
