Aluminum electrolytic capacitor with 33uF capacitance and 20% tolerance, rated for 50V DC. Features a cylindrical, radial construction with a surface mount termination (SMD/SMT) in an 8mm diameter and 9.5mm height. Offers a leakage current of 3uA, ripple current of 65mA, and a dissipation factor of 0.12%. Operates across a temperature range of -40°C to 85°C with a rated life of 1000 hours at 85°C. This RoHS compliant component is supplied on tape and reel.
Panasonic EEE-1HA330UAP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Height | 9.5mm |
| Height - Seated (Max) | 0.244inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1HA330UAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
