Aluminum electrolytic capacitor, 3.3µF capacitance, 50V DC voltage rating, with 20% tolerance. Features a 16mA ripple current, 3µA leakage current, and a 2000-hour life at 85°C. This surface mount component has a cylindrical construction, measuring 4mm in diameter and 5.4mm in height, packaged in tape and reel. AEC-Q200 qualified.
Panasonic EEE-1HA3R3AR technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.12% |
| Height | 5.5mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 16mA |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1HA3R3AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.