Aluminum electrolytic capacitor with 3.3uF capacitance and 20% tolerance, rated for 50V DC. Features a 2000-hour life at 85°C, 16mA ripple current, and 3uA leakage current. Surface mount radial package with dimensions of 4mm diameter, 5.4mm height, 5.5mm length, and 4.3mm width. Includes 1.8mm lead length and 1mm lead pitch. AEC-Q200 and RoHS compliant.
Panasonic EEE-1HA3R3SR technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Lead Length | 1.8mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 16mA |
| Ripple Current (AC) | 16mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1HA3R3SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.