
Aluminum electrolytic capacitor, 330nF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial, cylindrical construction with SMD/SMT termination for PCB mounting. Operating temperature range from -40°C to 85°C, with a leakage current of 3uA and ripple current of 3mA. Packaged in tape and reel, this lead-free component offers 2000 hours of life and meets AEC-Q200 ratings.
Panasonic EEE-1HAR33SR technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 3mA |
| Ripple Current (AC) | 3mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1HAR33SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.