
Aluminum electrolytic capacitor, 220µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 310mA ripple current, 3µA leakage current, and a maximum operating temperature of 85°C. This surface mount component has a cylindrical construction, 10mm diameter, 10.5mm length, and 12mm height, with a 4.6mm lead pitch. Rated for 2000 hours of life, it is RoHS and Lead Free compliant.
Panasonic EEE-1VA221AP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Height | 12mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1VA221AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
