
Surface mount aluminum electrolytic capacitor with 220µF capacitance and 35V voltage rating. Features 20% tolerance, 200mA ripple current, and a dissipation factor of 0.14%. Operating temperature range from -40°C to 85°C, with a 1000-hour life rating. Cylindrical construction with radial leads, 8mm diameter, 10.2mm height, and 3.1mm lead pitch. RoHS compliant and AEC-Q200 qualified.
Panasonic EEE-1VA221UAP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Height | 10.2mm |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 200mA |
| Ripple Current (AC) | 200mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1VA221UAP to view detailed technical specifications.
No datasheet is available for this part.
