
33µF ±20% 35V DC rated aluminum electrolytic capacitor, surface mount, radial construction, cylindrical package with 6.3mm diameter, 5.4mm height, and 5.5mm length. Features 1000 hours life at 85°C, 60mA ripple current, and AEC-Q200 compliance. RoHS compliant and lead-free.
Panasonic EEE-1VA330WP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1VA330WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
