
Aluminum electrolytic capacitor, 47µF capacitance with 20% tolerance, rated for 35V DC. Features a 2000-hour life at 85°C, 165mA ripple current, and 3µA leakage current. Designed for surface mount applications with a radial, cylindrical construction, measuring 8mm in diameter, 6.5mm in length, and 6.2mm in height. This component is RoHS compliant and AEC-Q200 qualified.
Panasonic EEE-1VA470P technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 6.2mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 165mA |
| Ripple Current (AC) | 165mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1VA470P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
