
Surface mount aluminum electrolytic capacitor, 100µF capacitance with 20% tolerance, rated for 6.3V DC. Features a cylindrical construction with a 6.3mm diameter and 5.4mm height, designed for radial mounting. Offers 1000 hours of life at 105°C, with a ripple current of 140mA and low leakage current of 3µA. This RoHS compliant component is AEC-Q200 qualified and suitable for PCB applications.
Panasonic EEE-FC0J101AP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Impedance | 1R |
| Lead Free | Lead Free |
| Lead Length | 2.6mm |
| Lead Pitch | 1.8mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 140mA |
| Ripple Current (AC) | 140mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC0J101AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
