1500µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 10.2mm height, and cylindrical construction for surface mount applications. Offers 150mΩ ESR/impedance, 3µA leakage current, and a ripple current rating of 670mA. Operates across a -40°C to 105°C temperature range with a 1000-hour life expectancy. RoHS compliant and supplied on tape and reel.
Panasonic EEE-FC0J152AP technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC0J152AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
