
Surface mount aluminum electrolytic capacitor with 1500µF capacitance and 6.3V voltage rating. Features 20% tolerance, 150mΩ ESR, and 670mA ripple current. Operates from -40°C to 105°C with a 1000-hour life rating. Supplied in tape and reel packaging.
Panasonic EEE-FC0J152P technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 10.2mm |
| Impedance | 150mR |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC0J152P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
