
100µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features 400mΩ ESR/impedance, 230mA ripple current, and a 1000-hour life at 105°C. Surface mount construction with 2.2mm lead pitch, 3.4mm lead length, and cylindrical dimensions of 8mm diameter, 6.2mm height, 6.5mm length, and 8.3mm width. Lead-free and RoHS compliant, suitable for PCB mounting.
Panasonic EEE-FC1C101AP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 6.2mm |
| Impedance | 400mR |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 6.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| Ripple Current (AC) | 230mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC1C101AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
