
Aluminum electrolytic capacitor, 2.2µF capacitance, 50V voltage rating. Features 20% tolerance, 1000-hour life at 105°C, and 30mA ripple current. Surface mount design with a 4mm diameter and 5.4mm height. Low leakage current of 3µA and ESR of 5R. Lead-free and RoHS compliant.
Panasonic EEE-FC1H2R2R technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 5.4mm |
| Impedance | 5R |
| Lead Free | Lead Free |
| Lead Length | 1.8mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 30mA |
| Ripple Current (AC) | 30mA |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 5.4mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC1H2R2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
