
33µF, 35V aluminum electrolytic capacitor with 20% tolerance, suitable for surface mount applications. Features a low dissipation factor of 0.12%, ESR of 400mΩ, and leakage current of 3µA. Operates across a temperature range of -40°C to 105°C with a rated ripple current of 230mA. Cylindrical construction with a 2.2mm lead pitch and 3.4mm lead length, packaged in tape and reel.
Panasonic EEE-FC1V330P technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Impedance | 400mR |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| Ripple Current (AC) | 150mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC1V330P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
