
3.3µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a 4mm diameter, 5.4mm height, and 1mm lead pitch in a radial construction. Rated for 1000 hours at 105°C, with a leakage current of 3µA and ripple current of 60mA. Surface mountable with SMD/SMT termination, this RoHS compliant component is supplied in tape and reel packaging.
Panasonic EEE-FC1V3R3AR technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Impedance | 3R |
| Lead Free | Lead Free |
| Lead Length | 1.8mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC1V3R3AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.