
Surface mount aluminum electrolytic capacitor with 1.5mF capacitance and 6.3V voltage rating. Features 850mA ripple current, 80mΩ ESR, and 20% tolerance. Operates from -55°C to 105°C with a 2000-hour life at rated conditions. Dimensions are 10mm diameter and 10.2mm height, with a 4.6mm lead pitch. Packaged in tape and reel, this component is RoHS compliant and AEC-Q200 qualified.
Panasonic EEE-FK0J152AP technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 80mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 94.5uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK0J152AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
