Surface mount aluminum electrolytic capacitor with 1.5mF capacitance and 6.3V DC rated voltage. Features 80mR ESR and 80mR impedance, with a ripple current rating of 850mA. Operates from -55°C to 105°C with a 5000-hour life expectancy. This cylindrical, radial construction component is lead-free, RoHS compliant, and AEC-Q200 rated, packaged in tape and reel.
Panasonic EEE-FK0J152GP technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10.2mm |
| Impedance | 80mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK0J152GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
