Aluminum electrolytic capacitor, 1000 µF capacitance, 10V DC rated voltage, and ±20% tolerance. Features 80mΩ ESR, 850mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 5000-hour life rating at 105°C. Surface mount radial can package with SMD/SMT termination, 10mm diameter, 10.2mm height, and 12mm width. RoHS compliant and AEC-Q200 rated.
Panasonic EEE-FK1A102GP technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10.2mm |
| Impedance | 80mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1A102GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.