
Aluminum electrolytic capacitor with 470µF capacitance and 10V DC rated voltage, offering 20% tolerance. Features a cylindrical, surface-mount construction with an 8mm diameter and 10.2mm height. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 105°C. Includes 600mA ripple current capability, 160mΩ ESR, and 2000-hour life expectancy. Packaged in tape and reel for automated assembly.
Panasonic EEE-FK1A471AP technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 10.2mm |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 47uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1A471AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
