
150µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features a 340mΩ impedance and ESR, 280mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Surface mountable in a cylindrical construction with a 1.8mm lead pitch.
Panasonic EEE-FK1C151XP technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 340mR |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1C151XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
