
Surface mount aluminum electrolytic capacitor with 33µF capacitance and 25V voltage rating. Features a 20% tolerance, 240mA ripple current, and 360mΩ ESR. This radial can capacitor operates from -55°C to 105°C with a 2000-hour life rating. Constructed with a cylindrical aluminum dielectric, it measures 6.3mm in diameter and 5.8mm in height, with SMD terminations for PCB mounting. RoHS compliant and AEC-Q200 qualified.
Panasonic EEE-FK1E330AP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 360mR |
| Lead Free | Lead Free |
| Lead Length | 2.6mm |
| Lead Pitch | 1.8mm |
| Leakage Current | 8.2uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 240mA |
| Ripple Current (AC) | 240mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1E330AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
