
Aluminum electrolytic capacitor, 47µF capacitance, 25V voltage rating, and 20% tolerance. Features a 240mA ripple current, 360mΩ ESR, and 11.7µA leakage current. Designed for surface mount applications with a cylindrical construction, measuring 6.3mm diameter and 5.8mm height. Operates within a temperature range of -55°C to 105°C, offering 2000 hours of life. Compliant with RoHS and AEC-Q200 automotive standards.
Panasonic EEE-FK1E470AP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 5.8mm |
| Impedance | 360mR |
| Lead Free | Lead Free |
| Lead Length | 2.6mm |
| Lead Pitch | 1.8mm |
| Leakage Current | 11.7uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 240mA |
| Ripple Current (AC) | 240mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1E470AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
