
Surface mount aluminum electrolytic capacitor with 470µF capacitance and 50V voltage rating. Features 20% tolerance, 73mΩ ESR, and 1.61A ripple current. Operates from -55°C to 105°C with a 5000-hour life expectancy. This RoHS compliant component is supplied in tape and reel packaging.
Panasonic EEE-FK1H471AM technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 73mR |
| Height | 16.5mm |
| Impedance | 73mR |
| Lead Free | Lead Free |
| Leakage Current | 235uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.61A |
| Ripple Current (AC) | 1.61A |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1H471AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
