
Surface mount aluminum electrolytic capacitor with 33µF capacitance and 20% tolerance. Features a 63V DC rated voltage, 250mA ripple current, and 650mΩ ESR. Operates from -55°C to 105°C with a 2000-hour life rating. Constructed with an aluminum dielectric in a cylindrical radial package, measuring 8mm in diameter and 10.2mm in height. RoHS compliant and AEC-Q200 qualified.
Panasonic EEE-FK1J330P technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 650mR |
| Height | 10.2mm |
| Impedance | 650mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 250mA |
| Ripple Current (AC) | 250mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1J330P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
