
68µF, 63V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical, radial construction with SMD/SMT termination, measuring 8mm in diameter and 10.2mm in height. Rated for 2000 hours at 105°C, with a leakage current of 3µA and ripple current of 250mA. AEC-Q200 qualified for automotive applications, supplied in tape and reel packaging.
Panasonic EEE-FK1J680P technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.2mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current (AC) | 250mA |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1J680P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
