
Aluminum electrolytic capacitor, 100µF capacitance, 80V voltage rating, and 20% tolerance. Features 320mΩ ESR and 500mA ripple current. Operating temperature range from -55°C to 105°C with a 5000-hour life expectancy. Surface mount radial construction in a cylindrical package, compliant with RoHS and AEC-Q200 standards.
Panasonic EEE-FK1K101AQ technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 13.5mm |
| Impedance | 320mR |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1K101AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.