
100µF, 100V radial aluminum electrolytic capacitor with 20% tolerance. Features a 170mΩ ESR and 170mΩ impedance, with a ripple current rating of 793mA. Operates from -55°C to 105°C and offers a 5000-hour life at rated voltage. Surface mountable in a cylindrical construction, 16mm diameter and 16.5mm height, supplied on tape and reel. RoHS compliant and lead-free.
Panasonic EEE-FK2A101AM technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.07% |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 170mR |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 793mA |
| Ripple Current (AC) | 793mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK2A101AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
