
Surface mount aluminum electrolytic capacitor with 220µF capacitance and 10V voltage rating. Features a 20% tolerance, 340mΩ ESR, and 280mA ripple current. Constructed with a cylindrical radial package, measuring 6.3mm in diameter and 7.7mm in height. Operates across a -55°C to 105°C temperature range, offering 2000 hours of life. Compliant with RoHS and AEC-Q200 standards.
Panasonic EEE-FKA221XAP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 340mR |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 22uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FKA221XAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.