
33µF, 25V aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. Features a 5mm diameter, 5.8mm height, and 2000-hour life at 105°C. Offers 160mA ripple current, 700mΩ ESR, and 8.2µA leakage current. AEC-Q200 qualified and RoHS compliant.
Panasonic EEE-FKE330UAR technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 700mR |
| Leakage Current | 8.2uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FKE330UAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.