
Surface mount aluminum electrolytic capacitor with 220µF capacitance and 20% tolerance. Features a 25V DC voltage rating, 850mA ripple current, and 80mΩ ESR. Operates from -55°C to 105°C with a 2000-hour life rating. Constructed with an aluminum dielectric in a cylindrical radial package, measuring 8mm in diameter and 10.2mm in height, with a 3.1mm lead pitch. RoHS compliant and AEC-Q200 qualified.
Panasonic EEE-FP1E221AP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 55uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FP1E221AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
