
150µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features 80mΩ ESR and 850mA ripple current capability. Surface mount radial component with a cylindrical construction, measuring 8mm diameter and 10.2mm height. Operating temperature range from -55°C to 105°C, with a rated life of 2000 hours. RoHS compliant and AEC-Q200 qualified.
Panasonic EEE-FP1V151AP technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 52.5uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FP1V151AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
