
Surface mount aluminum electrolytic capacitor, 820µF capacitance with 20% tolerance, rated for 16V DC. Features a cylindrical construction with a 10mm diameter, 10.2mm height, 10.5mm length, and 10.3mm width. Offers 80mΩ ESR, 850mA ripple current, and a leakage current of 131.2µA. Designed for surface mount applications on PCBs, operating from -55°C to 105°C with a 2000-hour life rating. RoHS compliant and AEC-Q200 qualified.
Panasonic EEE-FPC821UAP technical specifications.
| Capacitance | 820uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 131.2uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FPC821UAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
