
Surface mount aluminum electrolytic capacitor with 330µF capacitance and 6.3V DC rating. Features 20% tolerance, 160mΩ ESR, and 600mA ripple current. Operates from -55°C to 105°C with a 2000-hour life at rated temperature. Cylindrical construction with 6.3mm diameter and 7.7mm height, suitable for PCB mounting.
Panasonic EEE-FPJ331XAP technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 20.7uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FPJ331XAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.