Surface mount aluminum electrolytic capacitor featuring 47µF capacitance and a 6.3V DC rated voltage. This radial can capacitor offers a low ESR of 850mΩ and a ripple current rating of 160mA. Designed for surface mount applications, it operates within a temperature range of -55°C to 105°C and boasts a 2000-hour life expectancy. The component is RoHS compliant and AEC-Q200 qualified.
Panasonic EEE-FPJ470UAR technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 850mR |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FPJ470UAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.