
Surface mount aluminum electrolytic capacitor with 100µF capacitance and 20% tolerance. Features a 6.3V DC rated voltage, 105°C maximum operating temperature, and 2000 hours of life at rated ripple current. This radial, cylindrical component has a 4mm diameter, 5.8mm height, 1mm lead pitch, and 0.65mm lead diameter. ESR is 850mΩ, leakage current is 6.3µA, and ripple current is 160mA.
Panasonic EEE-FT0J101AR technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 850mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 6.3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FT0J101AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
