Surface mount aluminum electrolytic capacitor with 2.2mF capacitance and 20% tolerance. Features a 6.3V DC rated voltage, 60mR ESR, and 1.19A ripple current. Operating temperature range from -55°C to 105°C, with a 2000-hour life rating. Constructed in a cylindrical radial package with SMD/SMT termination.
Panasonic EEE-FT0J222AP technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 28% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 10.2mm |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 138.6uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.19A |
| Ripple Current (AC) | 1.19A |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FT0J222AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
