330µF, 6.3V surface mount aluminum electrolytic capacitor with 20% tolerance. Features 260mΩ ESR, 300mA ripple current, and 20.7µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Supplied in tape and reel packaging.
Panasonic EEE-FT0J331AP technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 5.8mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 20.7uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FT0J331AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.