33µF, 35V aluminum electrolytic capacitor with 20% tolerance, designed for general-purpose applications. Features a 360mΩ ESR and 240mA ripple current rating. This surface mount component has a cylindrical construction with a 5mm diameter and 5.8mm height, utilizing a 1.5mm lead pitch. Operating temperature range is -55°C to 105°C, with a 2000-hour life expectancy.
Panasonic EEE-FT1V330AR technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 360mR |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 11.5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 240mA |
| Ripple Current (AC) | 240mA |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FT1V330AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.