
Surface mount aluminum electrolytic capacitor with 10µF capacitance and 50V DC rated voltage. Features 2.3Ω ESR, 85mA ripple current, and a 2000-hour life at 105°C. This radial can, cylindrical construction component offers a 4mm diameter and 5.8mm height, with lead pitch of 1mm. AEC-Q200 and RoHS compliant for automotive and general applications.
Panasonic EEE-FTH100UAR technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Height | 5.8mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 85mA |
| Ripple Current (AC) | 85mA |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FTH100UAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
