
1000 µF aluminum electrolytic capacitor with 20% tolerance and 6.3V DC voltage rating. Features a 10mm diameter, 10.2mm height, and surface mount termination. Operating temperature range is -40°C to 105°C, with a ripple current of 400mA and leakage current of 3µA. This general-purpose capacitor is supplied in tape and reel packaging and is AEC-Q200 qualified and RoHS compliant.
Panasonic EEE-HA0J102AP technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Diameter | 0.9mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA0J102AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
